Attractive large latching push switch from SCI with red square actuator button and silver-plated brass contacts.
- SPST contact
- Off-On operation
- 3A contact current
- 250V AC contact voltage
- Solder lug terminal
- 14.8 x 14.8mm actuator, 22mm high
- Contact rating 3A 125V AC, 1.5A 250V AC
- SCI type R13-23B RED
Type |
Push-button |
Contact Configuration |
SPST |
Max. Current |
3A |
Action |
Off / on |
Illuminated |
No |
Button Colour |
Red |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In