Christmas Opening Hours and Delivery Dates here

RVFM JR5404 WHITE Miniature White Push Switch

Order Code:

78-0055

Brand: RVFM MPN: JR5404 WHITE

Discontinued


Miniature low cost non-illuminated push-to-make switch with an all-plastic body and chrome locking nut,


  • Round white actuator
  • Non-locking action
  • Rated 250mA 60V AC
  • Panel cut-out 7mm
  • Overall dimensions: 28mm long, 10.5mm diameter

Note: These switches are not recommended for industrial applications.

Type Push-button
Contact Configuration Off / (on)
Current Rating 0.25A
Illumination White

You may also like


Trustpilot