Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Arduino Leonardo Ethernet A000022

Order Code:  

73-6060

  Copy to clipboard
Brand: Arduino  Copy to clipboard MPN: A000022 Copy to clipboard EAN-13: 8058333490229
 Report an error

Discontinued

The Arduino Leonardo Ethernet board is based on the ATmega32U4 microcontroller and the new Wiznet W5500 embedded Ethernet controller. The board has 20 digital I/O pins (7 can be used as PWM outputs and 12 as analog inputs). Additional features include a 16MHz xtal oscillator, RJ45 connection, micro USB connector, power jack, ICSP header, and a reset button.

The Leonardo ETH differs from the preceding Ethernet board in that the ATmega32u4 has built-in USB communication, eliminating the need for an external USB-to-serial converter. This allows the Leonardo ETH to appear to a connected computer as a mouse and keyboard, in addition to a virtual (CDC) serial / COM port.

The Eagle files can be downloaded here.

The schematic can be downloaded here.

The datasheet for the ATmega32U4 can be downloaded here.

The Wiznet W5500 Ethernet chip datasheet can be downloaded here.


  • Based on an ATmega32U4 microcontroller
  • Flash memory 32KB
  • SRAM 2.5KB
  • EEPROM 1KB
  • Operating voltage 5V
  • 7x PWM Channels
  • Can be programmed with Arduino software
  • Automatic (software) reset
  • USB overcurrent protection
Type MCU board

Reviews


Be the first to submit a review

Trustpilot