Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Comus RSH34 25.4x6.4x6.4mm Rectangular Magnet

Order Code:  

60-0544

  Copy to clipboard
Brand: Comus  Copy to clipboard MPN: RSH34  Copy to clipboard
  • Quickly find another product in this range by Size:

    12.7x3.2x1.6mm 19.0x3.2x3.2mmmm 25.4x6.4x6.4mm 28.0x4.8x4.8mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.32
25+ £2.39
100+ £1.69

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1,084 in Stock, despatched same dayAdditional quantity lead time 14 days

Rectangular bare magnet from Comus suitable for use with reed switches.


  • Size 25.4 x 6.4 x 6.4mm
  • 690G gauss strength
  • Formerly Assemtech
Operating Temperature 550°C
Contact Configuration N/A
Protection Type N/A
Connection N/A
Size 25.4x6.4x6.4mm
Output N/A
Operating Voltage (DC) N/A
Switching Frequency N/A
Material Alcomax
Sensor Type Magnet

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review