Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Barthelme 00181640 Dial Lamp E5.5 16V 4 x 15mm 0.64W

Barthelme 00181640 Dial Lamp E5.5 16V 4 x 15mm 0.64W

Order Code:  

57-6553

  Copy to clipboard
Brand: Barthelme  Copy to clipboard MPN: 00181640  Copy to clipboard
 Report an error

Discontinued

A 16V 0.64W miniature E5.5 based lamp designed for modelling, small indicator lamps etc.


  • Clear bulb
  • Base E5.5
  • Dimensions 4 x 15mm
Base E5.5
Colour Clear
Dimensions 4 x 15mm
Operating Voltage 16V

Reviews


Be the first to submit a review