Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruOpto OSB5XME1C1E 1W 3.3V Blue Power LED 15lm

Order Code:  

55-1871

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: OSB5XME1C1E  Copy to clipboard
 Report an error

Discontinued

A 1W Silicon-lensed LED that features high luminous flux with super energy efficient operation.

Suitable applications for this LED includes: reading lights, portable lighting, security/bollard/garden, traffic signalling and beacons, signage, etc.


  • High luminous flux
  • Super energy efficiency
  • Long lifetime operation
  • Superior ESD protection
  • Superior UV resistance
  • Beam angle 120°

Depending on the application for which it is used, this product may require an additional heat sink.


Colour Blue
Power 1.6W
Forward Voltage 4V
Forward Current 400mA
Luminous Intensity 15lm
Viewing Angle 120°
Dominant Wavelength 470nm
Dimensions ø14.5mm

Reviews


Be the first to submit a review