These miniature 1A silicon rectifier diodes from DC Components' 1N4000 series are housed in a DO-41 plastic package with low cost, low leakage and low forward voltage drop.
1A maximum average forward current 800V repetitive peak reverse voltage 0.8mm diameter leads Supplied taped Supplied in box of 2500
Device
1N4006
Peak Reverse Voltage
800V
Average Rectified Output Current
1A
Forward Voltage
1.1V
Thermal Resistance
50°C/W
Case
DO-41
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.
To use this facility please Sign In.
Sign In