Christmas Opening Hours and Delivery Dates here

RF Solutions 110C1-433A 1-switch Radio Keyfob

Order Code:

43-0284

Brand: RF Solutions MPN: 110C1-433A

Discontinued


AM transmitter key fob with 1 button, suitable for use with battery operated receivers, garage doors, window or door control, alarm systems and many other forms of remote control.


  • Frequency 433.92MHz
  • 9V supply voltage
  • 8mA supply current
  • 100m sensing range
  • High security Keeloq protocol
  • Easy installation via screw terminals
  • Momentary or latching outputs
  • IP65 rated enclosure
  • No radio licence required
Type AM transmitter keyfob
Frequency 433.92MHz
Number of Channels 1
Range 100m
Supply Current 8mA
Supply Voltage 9V

Trustpilot