Easter Opening Hours and Delivery Dates here

MFA Gearbox and Motor 6:1 - 4.5 to 15V

Order Code:

37-1092

Brand: MFA MPN: 919D61

Discontinued


Single 6:1 ratio metal gearbox suitable for light industrial, educational, modelling and R&D applications. It is constructed from steel and brass, housed in a protective plastic cover which prevents ingress of dust and dirt and protects the user against accidental contact with gears. The motors is fitted with a bracket with four fixing holes making it easy to mount on a flat surface.

For speed regulation see panel mounted speed regulator (order code: 37-1245) (Not for use below 6V operation).


  • Designed for heavy duty industrial and model applications
  • 4.5 to 15V voltage rating
  • Robust unit boasts a powerful high quality motor
  • Sintered steel bearings
  • Precious metal motor brushes
  • No maintenance required
  • Gears equally efficient in either direction
  • MFA/Como 919D series
Supply Voltage 4.5 to 15V
Current (Max Torque) 2850mA
Current (No Load) 520mA
Input Power (Max Torque) 21.2W
Maximum Output Torque 29Ncm
Speed (Max Torque) 3295rpm
Speed (No Load) 990rpm

Questions

*Question functionality currently disabled
Saturday, January 2, 2016 | Question by: Rapid Customer | Product code: 37-1092
Q. Hi there, Can you tell me what is the diameter of the shaft?
A. Hi Jean, thank you for your question. This has a 6mm shaft diameter with a 12mm length.

Trustpilot