A 7°C/W compact, vertical mounting extruded heat sink with solderable fixing pins.
- Designed for TO220/TO218/TO2457 packages either via 3x mounting holes
- Cross-section of 34.5 x 12.5mm with 63mm height
- Fixing lugs are on a standard 25.4mm pitch
Dimensions |
34.5 x 12.5 x 63mm |
For Use With |
TO-220, TO-218, TO-247 |
Thermal Conductivity |
7°C/W |
Type |
Clip or bolt-on heatsink |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In. Alternatively use our Quotation page.
Sign In