Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SoniCrest HCM1205X Miniature Buzzer 5V

Order Code:  

35-0055

  Copy to clipboard
Brand: SoniCrest  Copy to clipboard MPN: HCM1205X  Copy to clipboard
  • Quickly find another product in this range by Voltage:

    5V 12V
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.94
100+ £1.29

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6,396 in Stock, despatched same dayAdditional quantity lead time 10 weeks

A 5V miniature profile electromagnetic buzzer that features a sealed construction making it suitable for washing and wave soldering manufacturing techniques. These miniature buzzers have PCB pins for direct board mounting and are suitable for a wide applications.


Type Miniature
Sound Output 85dB
Frequency 2.3kHz
Size 12 dia. x 9.5mm
Voltage 5V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review