Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Edding 12-001 Retract 12 Whiteboard Marker black 10pk

Order Code:  

34-5826

 
Brand: Edding  MPN: 12-001  EAN-13: 4004764869626
 Report an error
Qty Unit Price (Ex VAT)
1+ £22.73

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
7 in Stock, despatched same dayAdditional quantity lead time 7 days

A whiteboard marker with a push-button retracting mechanism. The tip is revealed by pressing the button at the end of the marker and is retracted either by pressing the button in the clip or by slightly raising the clip, e.g. when the pen is clipped on to a pocket.


  • Colour: black
  • Round tip
  • Width of stroke approx. 1.5 to 3mm
  • Low odour alcohol-based ink with no butyl acetate added
  • Quick-drying
  • Dry-wipeable from almost all non-porous surfaces (e.g. enamel, glass and melamine)
  • Supplied in packs of 10
Type Retractable
Quantity 10
Colour Black
Tip 1.5 to 3mm

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review