Christmas Opening Hours and Delivery Dates here

Lightcraft LC2003LED A3 LED Lightbox

Order Code:

34-0648

Brand: Lightcraft MPN: LC2003LED EAN-13: 5060252022989
  • Country of Origin: China
  • View All

Discontinued


This A3 LED lightbox from Lightcraft is energy efficient and features a dimmer. Among the many features is the consistent light across the whole panel face, tracing area that comfortably takes A3 size and low heat emission. Ideal for tracing designs and patterns for stencilling, embossing, scrap-booking, quilting, sewing, embroidery, calligraphy, lettering and displaying slides and transparencies. Included is a 2m USB cable for use through PC/laptop, plus a mains UK/EU plug with USB slot.


  • Voltages available: 220-240V,50hz
  • Output voltage: 5V,7W
  • Colour temperature: 6000-6500 kelvin
  • Overall dimension: 480 x 360 x 8mm
  • Working surface dimensions: 440 x 320mm
  • Input: AC100-240V, 50-60Hz
  • Manufacturer's part LC2003LED


Type Lightbox
Size A3
Brightness 200lm
Light Source LED

Questions

*Question functionality currently disabled
Friday, June 15, 2018 | Question by: Rapid Customer | Product code: 34-0648
Q. Does this come with a bag for safe storage?
A. Hi D Glynn, thank you for your question. These are not supplied with a bag.

Trustpilot