Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Cliff CL178886 K21 Control Knob Black 1/4" D Shaft

Order Code:  

32-1912

  Copy to clipboard
Brand: Cliff  Copy to clipboard MPN: CL178886  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.546
10+ £0.505
50+ £0.461

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Contact us for lead times on larger quantities
141 in Stock, despatched same dayAdditional quantity lead time 7 weeks

A black control knob that fits ¼in. 'D'-shafted controls.


  • Fits ¼in. 'D' shafts
  • Height (with cap) 19.2mm
  • Max. diameter 19.3mm

Note: Knobs are supplied without caps.

Type Control knob
Shaft Diameter 6.35mm
Fixing Push fit
Diameter 19.3mm
Colour Black
Material N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review