This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
JYK P2500-09 9 Pole Straight Pin Header
Image Representative of Range

JYK P2500-09 9 Pole Straight Pin Header

Order Code:  

22-2395

Brand: JYK MPN: P2500-09
  • Quickly find another product in this range by Number of Pins:

 Report an error
Qty Unit Price (Ex VAT)
5+ £0.410
100+ £0.245

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
845 in Stock, despatched same dayAdditional quantity lead time 4 months

Straight 9-pole pin header with friction lock from JYK.


  • Current rating 3A
  • Voltage rating 250V
  • Pitch 2.54mm
  • JYK type P2500-09

Order codeMftrs Part No.No. of ways
22-0950P2500-022
22-0955P2500-033
22-0960P2500-044
22-0965P2500-055
22-0970P2500-066
22-2390P2500-077
22-0975P2500-088
22-2395P2500-099
22-0985P2500-1010
22-2400P2500-1212
22-2405P2500-1515
22-240616

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review