This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

JYK P2500-07 7 Pole Straight Pin Header

Order Code:  

22-2390

Brand: JYK MPN: P2500-07
  • Quickly find another product in this range by Number of Pins:

 Report an error
Qty Unit Price (Ex VAT)
5+ £0.349
100+ £0.197
1000+ £0.136

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Additional quantity lead time unreliableContact us for expedited delivery
1,906 in Stock, despatched same dayAdditional 1,000 due on 22/07/2021

Straight 7-pole pin header with friction lock from JYK.


  • Current rating 3A
  • Voltage rating 250V
  • Pitch 2.54mm
  • JYK type P2500-07

Order codeMftrs Part No.No. of ways
22-0950P2500-022
22-0955P2500-033
22-0960P2500-044
22-0965P2500-055
22-0970P2500-066
22-2390P2500-077
22-0975P2500-088
22-2395P2500-099
22-0985P2500-1010
22-2400P2500-1212
22-2405P2500-1515
22-240616

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


good quality alternative to the usual suspects

Reviewed by: bob marlow - 07 August 2014
if any think i prefer this, obviously on price alone but also the professional grey appearance. it's going to become my standard 0.1 connector