Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


JYK P2500-06 6 Pole Straight Header

Order Code:  

22-0970

  Copy to clipboard
Brand: JYK  Copy to clipboard MPN: P2500-06  Copy to clipboard
  • Quickly find another product in this range by Number of Pins:

 Report an error
Qty Unit Price (Ex VAT)
5+ £0.551
100+ £0.298
1000+ £0.208

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
36,853 in Stock, despatched same dayAdditional quantity lead time 4 months

Straight 6-pole pin header with friction lock from JYK.


  • Current rating 3A
  • Voltage rating 250V
  • Pitch 2.54mm
  • JYK type P2500-06
Number of Pins 6
Number of Rows 1
Orientation Straight
Type Header
Connection Through hole
Pitch 2.54mm

To use this facility please Sign In.

Sign In

Reviews


quality & price - perfect!

Reviewed by: Mr robert marlow - 13 April 2016
Adopted this connector range as my standard