Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


JYK P2500-02 2 Pole Straight Header

Order Code:  

22-0950

  Copy to clipboard
Brand: JYK  Copy to clipboard MPN: P2500-02  Copy to clipboard
  • Quickly find another product in this range by Number of Pins:

 Report an error
Qty Unit Price (Ex VAT)
25+ £0.180
100+ £0.101
1000+ £0.070

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
85,950 in Stock, despatched same dayAdditional quantity lead time 4 months

Straight 2-pole pin header with friction lock from JYK.


  • Current rating 3A
  • Voltage rating 250V
  • Pitch 2.54mm
  • JYK type P2500-02
Number of Pins 2
Number of Rows 1
Orientation Straight
Type Header
Connection Through hole
Pitch 2.54mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review