Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


CamdenBoss CIME/E/BE3500S Euro Series 107mm Base Element 35mm

Order Code:  

21-1492

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: CIME/E/BE3500S  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.34
25+ £1.07

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
98 in Stock, despatched same dayAdditional quantity lead time 10 weeks

A 35mm base element suitable for use with the CamdenBoss Euro series 107mm empty modular interface support system.


  • 35mm base element
  • For Euro series 107mm empty modular interface support
  • Suitable for 107mm width PCBs
  • Modular construction for easy assembly
  • Snap-fit
  • Moulded in green UL 94V0 flame retardant PA
  • Terminal blocks available in same colour
  • Integral marker facility
  • CamdenBoss type CIME/E/BE3500S

Need something more than a standard enclosure?

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type DIN Mount Enclosures
Material Nylon (polyamide)
Enclosure Length 35mm
Enclosure Width 109mm
Enclosure Height 28mm
Series Euro
Flame Resistance UL94-V0
Colour Green
IP Rating N/A
External Features N/A
Internal Features PCB mounting
Finish N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review