Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


PJP 3300-IEC-N Black Shrouded Socket Adaptor

Order Code:  

17-1610

 
Brand: PJP  MPN: 3300-IEC-N  EAN-13: 3760122594494
  • Quickly find another product in this range by Colour:

    Black Green Red
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.76
25+ £2.26

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
19 in Stock, despatched same dayAdditional quantity lead time 5 weeks

Novel black-coloured connector which converts a standard 4mm socket into a 4mm shrouded socket completely enclosing the socket. The 4mm plug is tightened via a 1.5mm allen key.


  • Rated at 36A 1000V
  • Moulded in Polyamide 6,6 UL94V-2
  • Manufacturer's part PJP 3300-IEC-N
Type 4mm socket adaptor
Colour Black
Gender Socket
Voltage Rating 1000V
Current Rating 36A
Mount Plug-in

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review