Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Scola FAB150/6A Fabric Paint, Standard Colours (6 x 150ml Bottles)

Order Code:  

06-8554

  Copy to clipboard
Brand: Scola  Copy to clipboard MPN: DFAB150/6/A  Copy to clipboard EAN-13: 5017741003011
  • Quickly find another product in this range by Colour:

    Pearl Various
 Report an error
Qty Unit Price (Ex VAT)
1+ £11.56

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 7 weeksContact us for lead times on larger quantities
1 in Stock, despatched same dayAdditional 10 due on 08/05/2024

Scola bring you their Fabric Paint, Standard Colours (6 x 150ml Bottles) which, for a small outlay on a few colours and a suitable brush, opens up endless opportunities for transforming your wardrobe and your home. It enables you to create one-of-a-kind pieces of wearable art (t-shirts are the most common) or to design some special cushion covers, curtains, or a wall hanging. Apart from knitted garments, these paints are suitable for all non-finished fabrics such as cotton, linen, jute, silk, synthetics and blended woven fabrics.


  • All-purpose, water based fabric paint for light coloured fabrics
  • Colours can be intermixed
  • Ready to use straight from the bottle
  • Can be diluted with water for ease of application or to create pastel shades and washes
  • Textile fabric paint is fixed by ironing.
  • Apply textile fabric paint to the dried fabric and then allow to dry thoroughly
  • Supplied in six assorted standard colours of white, green, blue, red, black and yellow
  • Supplied as a set of 6x 150ml bottles
Type Fabric paint
Colour Various
Quantity 6 x 150ml

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


16 June 2016 Question by: Rapid Customer | Product code: 06-8554
Q. Hi are these eco-friendly paint? Also are they suitable for use on block printing?
A. Hi Donna, thank you for your question. The manufacturer states the following and would be suitable for block painting: water based fabric paint; all colours are inter-mixable; can be painted directly onto fabric; make permanent by ironing on the reverse, on high heat setting; always wash new fabric first before using the paints; ideal for t-shirt designs and fabric bags; non-toxic, safe for children.


08 November 2013 Question by: Rapid Customer | Product code: 06-8554
Q. Hi, is this fabric paint machine washable?
A. Hi Henrietta. Thank you for your question.These need to be ironed over to make the paint permanent , they can be then washed. If not ironed before, the paint will completely wash out.


28 September 2011 Question by: Rapid Customer | Product code: 06-8554
Q. Hi, is this paint suitable for applying a design to a fabric type suitcase? Thanks for your help,Craig
A. Hi Craig Thank you for your enquiry - this paint is for untreated fabrics - I would expect a suitcase to have some waterproofing treatment - which may prevent this working well

Reviews


Be the first to submit a review