Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Bordette 37000-CI-101 Standard Assortment 6 Rolls

Order Code:  

06-5772

  Copy to clipboard
Brand: Bordette  Copy to clipboard MPN: D37000CI101 Copy to clipboard EAN-13: 5052865370007
 Report an error
Qty Unit Price (Ex VAT)
1+ £19.19

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 7 weeks

Pack of 6 assorted rolls of Bordette pre-cut border trim, made from corrugated fadeless paper. Bordette adds the perfect finishing touch to any display, and is a perfect complement to fadeless display paper.


  • 1 each of flame red, canary yellow, emerald green, bright blue, rich blue and black
  • Scalloped edge pattern
  • Width 57mm
  • Supplied in rolls containing 2x 7.5m strips
Type Border trim
Size 7500 x 57mm
Colour Various

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review