Christmas Opening Hours and Delivery Dates here

CamdenBoss CSM3580D Long Lever R/a V4 Microswitch

Order Code:

78-2738

Brand: CamdenBoss MPN: CSM3580D
Qty Unit Price (Ex VAT)
5+ £1.35
25+ £1.22
100+ £0.990
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
15 in stock, despatched same dayContact us for additional stock

Type V4 miniature microswitch from CamdenBoss with SPDT switching and a long life coil spring mechanism.


  • Long lever actuator
  • PCB pins for 90° right angle mounting
  • CUL approved
  • Size 20.1 x 6.5 x 10.8mm
  • Anti solder wicking

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Microswitch
Contact Configuration SPDT
Current Rating (Amps) 5A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot