Christmas Opening Hours and Delivery Dates here

CamdenBoss CSM3510D Lever R/angle V4 Microswitch

Order Code:

78-2732

Brand: CamdenBoss MPN: CSM3510D

Discontinued


Type V4 miniature microswitch from CamdenBoss with SPDT switching and a long life coil spring mechanism.


  • Lever actuator
  • PCB pins for 90° right angle mounting
  • CUL approved
  • Size 20.1 x 6.5 x 10.8mm
  • Anti solder wicking

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Microswitch
Contact Configuration SPDT
Current Rating (Amps) 5A

You may also like


Trustpilot