Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect Dual A Series USB Connector

Order Code:  

24-0344

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 24-0344  Copy to clipboard
 Report an error

Discontinued

Dual type A USB right angle PCB connector for use in computer and peripheral equipment. USB allows devices to be connected and disconnected without powering down the system.


  • Hot pluggable
  • Voltage rating 30V DC
  • Current rating 1.5A
  • Transfer rate 12Mbps
Type A
Version 2.0
Gender Female
Ports 2

Reviews


Be the first to submit a review