Easter Opening Hours and Delivery Dates here

Bourns 3296Y-1-103LF 10k 3296y 10% 3/8 Cermet Trimmer Pot

Order Code:

68-0422

Brand: Bourns MPN: 3296Y-1-103LF
Qty Unit Price (Ex VAT)
1+ £1.95
25+ £1.64
100+ £1.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
155 in stock, despatched same dayAdditional quantity lead time 16 months

High quality 10k 3/8in 10% 0.5W square 25-turn cermet potentiometer from Bourns, of robust construction and fully sealed for board washing.


  • Offset pin top adjustment
  • May be mounted directly onto PCBs either vertically or horizontally
  • Bourns 3296Y series
Type Cermet Trimmer
Resistance 10kΩ
Tolerance 10%
Power Rating 0.5W
Adjustment Type Top
Number of Turns 25
Pitch 2.54mm
Mounting Style Through hole

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot