Draper Expert 63479 50m x 48mm Masking Tape Roll

Order Code:

91-1586

Brand: Draper Expert MPN: 63479 EAN-13: 5010559634798
  • Quickly find another product in this range by Width:

    24mm 48mm
Qty Unit Price (Ex VAT)
1+ £4.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

This heavy-duty masking tape has low tack, is easy to tear and is easily re-positioned, making it ideal for professional usage.


  • Tape width: 48mm
  • Reel length: 50m
  • Can be used for low-bake masking applications
  • Clean peel, up to 12 hours after use
  • Draper type 63479
Type Low tack
Width 48mm
Length 50m
Colour Beige

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot