9 Pole Power Connector Receptacle Housing

Order Code:

22-4243

Brand: TruConnect MPN: C6350HM-3X03P-V0

Discontinued


Power connector receptacle housing with 9 poles. This range of power coupling and power to board connectors are suitable for many industrial applications. They are robust and highly reliable and feature positive polarisation and positive locking. The contacts are completely enclosed in housings, have low mating force and are removable to maintain flexibility in the system.
  • Plugs and receptacles are fully polarised
  • Positively lock together
  • Accepts both pin and socket crimp contacts mixed in the same housing
  • UL approved
Type Positive lock
Connection Receptacle housing
Number of Pins 9
Number of Rows 3
Orientation Straight
Pitch 6.35mm

Trustpilot