The Martindale VT25 is a tough, compact two-pole tester for measuring AC/DC voltages from 12 to 690V. Additional capabilities include continuity and phase-rotation testing plus single-pole voltage detection.
The AC/DC voltage detection, continuity and phase rotation functions all have bright LED indication. Auto power-off ensures a long battery lifetime. The voltage indicator conforms to all the latest safety standards and includes removable probe caps for GS38 compliance.
Additional safety features include a 1.2m double insulated cable with a black outer and contrasting inner core to give a visual warning of any damage. A built-in white LED torch makes it easy to use in low light environments.
- AC/DC LED voltage indication 12 to 690V
-
Continuity - LED & buzzer
- Single-pole phase test 90 to 690V
- Phase rotation test 100 to 690V
- White LED torch
-
BS EN61243-3 & GS38 compliance
- Martindale type MARVT25
| Type |
Voltage indicator |
| AC Voltage |
12 to 690V |
| DC Voltage |
12 to 690V |