Easter Opening Hours and Delivery Dates here

Draper 83494 Measuring Tape (7.5M/25ft)

Order Code:

92-1540

Brand: Draper MPN: 83494 EAN-13: 5010559834945
  • Quickly find another product in this range by Measuring Length:

    5m 7.5m
Qty Unit Price (Ex VAT)
12+ £10.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
74 in stock, despatched in 3 working days

Tough impact resistant ABS cases with soft grip, blade locking buttons on the side and base. The hold and measure buttons allow the user to lock the tape for accurate measurements with the button on base to control speed of return. The nylon coated, matt finished steel blade is marked with clear black and red graduations in metres into cm/mm and feet into inches, 1/8" and 1/16" and stud centre markings every 16". Self-aligning end hook for very accurate internal/external measurements. Supplied in countertop displays.

Type Tape measure
Measuring Length 7.5m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot