Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM 8 Ohm 50mm Ultraslim Speaker 0.2W

Order Code:  

35-0126

 
Brand: RVFM  MPN: 35-0126 
 Report an error

Discontinued

This miniature ultra slim loudspeaker is just 11mm in thickness.


  • Mylar cones
  • Suitable for a wide range of applications
  • 50mm diameter
  • 11mm depth
  • Wide frequency response enables the speakers to be used for speech, music or high frequency alarm output
  • Solder tag termination
  • Fitted with flange to assist mounting
  • Power 0.2W
Type Mini
Nominal Size 50mm
Power 0.2W
Impedance
IP Rating N/A

Reviews


Be the first to submit a review