Item added to basket:
- Brands
- {{brandName}}
- Categories
- {{tierName}}
- Products
- {{product}}
Re-reeling orders placed after 16:30 will be processed the next working day.
A quality and good sounding full range black loudspeaker.
Impedance | 8Ω |
Power rating | 10W |
Frequency response | 120Hz - 16kHz |
Resonant frequency | 120Hz |
Sensitivity 1W, 1m | 88dB |
Magnet weight | 150g |
Overall weight | 415g |
Dimensions | 78 (dia.) x 45mm |