TruPower Power Supply for Raspberry Pi 3 5.1V 2.5A

Order Code:

75-0715

Brand: TruPower MPN: Pi3PSU

Discontinued


This plugtop power supply can supply the Raspberry Pi 3 with 2.5A it requires for operation. The PSU features a universal voltage input and a long MTBF of 50,000 hours.


  • 2.5A Output for use with Raspberry Pi 3
  • Micro USB B connector
  • Cable length 1.5m
  • Automatic recovery from short circuit and over current conditions
  • ErP Level VI efficiency rating
  • UL Approval
Type PSU

Trustpilot