Easter Opening Hours and Delivery Dates here

Hozelock 7250P0000 Starter Hose 50m 12.5mm (1/2in) Diameter

Order Code:

96-2039

Brand: Hozelock MPN: 7250P0000 EAN-13: 5010646053181

Discontinued


The Hozelock Maxi Plus Hose is a good quality general purpose braided hose. The hose has 4 layers, a smooth PVC inner layer to allow maximum flow, a thick PVC layer to add strength, a braided polyester layer to stop expansion of the hose and a tough PVC outer layer.

Diameter: 12.5mm (1/2in).
Guarantee: 10-Years.

Hose is guaranteed free of heavy metals.

Length: 50m.


Type Hose
Length 50m
Diameter 12.5mm

Trustpilot