Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Beurer 705.55 KS 45 Kitchen Scales - 5kg Capacity

Order Code:  

58-2945

  Copy to clipboard
Brand: Beurer  Copy to clipboard MPN: 705.55  Copy to clipboard EAN-13: 4211125705558
  • Country of Origin:
 Report an error

Discontinued

These 5kg kitchen scales from Beurer are visually attractive scales for the kitchen, which come supplied with a foldable bowl. Features include the Tara weight function, backlit display, automatic switch-off and overload indicator.


  • Bowl is dishwasher safe
  • Space-saving storage
  • Colour: Green, white
  • Dimensions: Ø: 200mm
  • Weight: 557g
  • Capacity: 1.6l
  • Manufacturer's part 705.55

Reviews


Be the first to submit a review