Christmas Opening Hours and Delivery Dates here

SCI R13-240I BLACK Rocker Switch 6P DPDT (On)Off(On) Panel Mount 16A 250V

Order Code:

75-0061

Brand: SCI MPN: R13-240I BLACK

Discontinued


A low cost nylon rocker switch.


  • Non-latching concave sprung rocker
  • Snap-in mounting
  • 28mm x 25mm panel cut-out
  • Silver plated brass terminals
  • Dimensions 31.5(L) x 29(W) x 35(H)mm
  • UL flame 94V-2 approved
Contact Configuration (On) / off / (on)
Current Rating (Amps) 10/16A
Illumination Type None
Type Rocker switch

Questions

*Question functionality currently disabled
Tuesday, April 23, 2013 | Question by: Rapid Customer | Product code: 75-0061
Q. Are there any switches the same as this that are not momentary action switches, and that are suitable for 12v DC? Thank-you.
A. Hi Robert. Thank you for your question. You could look at using 75-0058 as this is just a ON ON latching version this does not have a centre off position. The other option is 75-0094.
Saturday, April 20, 2013 | Question by: Rapid Customer | Product code: 75-0061
Q. Is this suitable for use with a 12 volt DC model railway?
A. Hi Robert. Thank you for your question. This switch can be used with a 12 VDC system - please note it is only a momentary action switch.

You may also like


Trustpilot