Telemecanique XUK2ARCNL2R 30m 2m Cable Receiver Photoelectric Sensor

Order Code:

65-8605

Brand: Telemecanique MPN: XUK2ARCNL2R EAN-13: 3389110162073

Discontinued


A general purpose photoelectric sensors from the XUKxA series. This high quality sensor has an industry leading compact design and a high build quality that makes it ideal for use in many industrial applications.

This sensor receiver operates by the thru-beam system, using a matched transmitter (65-8606) to produce an accurate and high quality sensing system. Maximum range is 30m and the sensor is terminated by a 2m cable.
  • AC or DC Circuit
  • Compact design
  • 12 to 24V Supply
  • Plastic body
  • Immediate and intuitive set-up
  • Standard industrial applications
  • High degree of immunity to spurious light
  • Resistant to EMI
Type Photoelectric thru-beam receiver
Sensing Distance 30m

Trustpilot