Status DM3600U/00/S2 Universal 6 Digit Panel Meter

Status DM3600U/00/S2 Universal 6 Digit Panel Meter

Order Code:

65-1531

Brand: Status Instruments MPN: DM3600U/00/S2

Discontinued


An intelligent digital panel meter with a universal input, accepting inputs from a wide variety of sensors. In addition, two extra 'Pods' (relay output or current output) are available that extend the functionality of the meter. All functions are programmable via the front panel keys and the unit supports TFML (Transfer Function Module Library) which gives the ability to download custom functionality.


  • Universal input
  • 6-digit Display
  • Batch control functions
  • Custom maths function with TFML
  • IP65 Sealed front
  • UL Approved
Display Type LED
Display Format Digital
Meter Function Multifunction
Number of Digits 6
Panel Cut-Out Height 45mm
Panel Cut-Out Width 92mm
Power Supply 20 to 35V

Trustpilot