LabGlass Cylinder Squat Form Hexagonal Base with Spout 50ml Class 'B' Pack of 2

Order Code:

52-4096

Brand: LabGlass MPN: CH0343A-WT
  • Quickly find another product in this range by Capacity:

    50ml 250ml
Qty Unit Price (Ex VAT)
1+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayContact us for additional stock

Squat form measuring cylinders from LabGlass with a hexagonal base and spout.


  • Capacity 50ml
  • White graduation
  • Sub division 1ml
  • Tolerance ±1ml
  • Made from borosilicate glass
  • Class B
  • Supplied in packs of 2
  • Manufacturer's part CH0343AWT
Type Squat form cylinder
Capacity 50ml
Material Glass

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot