Christmas Opening Hours and Delivery Dates here

Eisco Metal Block Calorimeter Steel

Order Code:

52-3654

Brand: Eisco MPN: PH0435B
  • Quickly find another product in this range by Material:

    Aluminium Brass Copper Steel
Qty Unit Price (Ex VAT)
1+ £9.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 6 months

This metal block calorimeter can be used for the experimental determination of the specific heat capacity of steel.

The cylindrical block has a mass of 1kg adjusted to an accuracy of 2%. The block is drilled with two holes: a larger 12.5mm central hole for a special immersion heater and a smaller hole 7.5mm diameter for a thermometer or temperature sensor.


  • Metal: mild steel
  • Diameter 44mm
  • Height 91mm
  • Specific heat 480J/kg/K
  • Eisco type PH0435B
Type Block calorimeter
Material Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot