Eisco Metal Block Calorimeter Copper

Order Code:

52-3653

Brand: Eisco MPN: PH0435C
  • Quickly find another product in this range by Material:

    Aluminium Brass Copper Steel
Qty Was Unit Price (Ex VAT)
1+ £20.64 £18.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayContact us for additional stock

This metal block calorimeter can be used for the experimental determination of the specific heat capacity of copper.

The cylindrical block has a mass of 1kg adjusted to an accuracy of 2%. The block is drilled with two holes: a larger 12.5mm central hole for a special immersion heater and a smaller hole 7.5mm diameter for a thermometer or temperature sensor.


  • Metal: copper
  • Diameter 44mm
  • Height 81mm
  • Specific heat 361J/kg/K
  • Eisco type PH0435C
Type Block calorimeter
Material Copper

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot