Christmas Opening Hours and Delivery Dates here

Eisco Metal Block Calorimeter Aluminium

Order Code:

52-3651

Brand: Eisco MPN: PH0435A
  • Quickly find another product in this range by Material:

    Aluminium Brass Copper Steel

Discontinued


This metal block calorimeter can be used for the experimental determination of the specific heat capacity of aluminium.

The cylindrical block has a mass of 1kg adjusted to an accuracy of 2%. The block is drilled with two holes: a larger 12.5mm central hole for a special immersion heater and a smaller hole 7.5mm diameter for a thermometer or temperature sensor.


  • Metal: aluminium
  • Diameter 76mm
  • Height 86mm
  • Specific heat 878J/kg/K
  • Eisco type PH0435A
Type Block calorimeter
Material Aluminium

Trustpilot