Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

KEPO KP1634SP3-5829 Miniature Speaker 16mm 8 Ohm 0 - 20kHz 0.5W

Order Code:  

51-7390

 
Brand: KEPO  MPN: KP1634SP3-5829 
 Report an error

Discontinued

The KEPO KP1634SP3-5829 Miniature Speaker 8Ω, 900 Hz ± 20%. No audible buzzes, rattles when 2.0V sine wave signal is swept at frequency range. The KEPO speaker is a compact round, size that is suitable for signal output in machines and other equipment where space is at a premium.Typical applications include voice and signal output in machines and other equipment both indoors and outdoors.


Impedance
IP Rating N/A
Nominal Size 16mm
Power 0.5W
Type Mini

Reviews


Be the first to submit a review