Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

KEPO KP1530SP1-5828 Miniature Speaker 15mm 8 Ohm 0 - 20kHz 0.5W

Standard range
Order Code:  

51-7389

  Copy to clipboard
Brand: KEPO  Copy to clipboard MPN: KP1530SP1-5828 Copy to clipboard
 Report an error

Discontinued

The KEPO KP1530SP1-5828 Miniature Speaker 8Ω, 850 Hz ± 20%. No audible buzzes, rattles when 2.0V sine wave signal is swept at frequency range. The KEPO speaker is a compact round, size that is suitable for signal output in machines and other equipment where space is at a premium.Typical applications include voice and signal output in machines and other equipment both indoors and outdoors.


Impedance
IP Rating N/A
Nominal Size 15mm
Power 0.5W
Type Mini

Reviews


Be the first to submit a review

Trustpilot