Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

KEPO KP3246SP1F-5839 Miniature Speaker 32mm 8 Ohm 0 - 20kHz 1.5W

Order Code:  

51-7387

 
Brand: KEPO  MPN: KP3246SP1F-5839 
 Report an error

Discontinued

The KEPO KP3246SP1F-5839 Miniature Speaker 8Ω, 400 Hz ± 20%. No audible buzzes, rattles when 3.46V sine wave signal is swept at frequency range. The KEPO speaker is a compact round, size that is suitable for signal output in machines and other equipment where space is at a premium. Typical applications include voice and signal output in machines and other equipment both indoors and outdoors.


Impedance
IP Rating N/A
Nominal Size 32mm
Power 1.5W
Type Mini

Reviews


Be the first to submit a review