Christmas Opening Hours and Delivery Dates here

KEPO KP5083SP1-5844 Miniature Speaker 50mm 8 Ohm 0 - 10kHz 0.5W

Order Code:

51-7386

Brand: KEPO MPN: KP5083SP1-5844

Discontinued


The KEPO KP5083SP1-5844 Miniature Speaker 8Ω, 330 Hz ± 20%. No audible buzzes, rattles when 2.0V sine wave signal is swept at frequency range. The KEPO speaker is a compact round, size that is suitable for signal output in machines and other equipment where space is at a premium.Typical applications include voice and signal output in machines and other equipment both indoors and outdoors.


Type Mini
Size 50mm
Impedance
Power - Rated 0.5W

Trustpilot