Christmas Opening Hours and Delivery Dates here

KEPO KP50170SP1-5807 Miniature Speaker 50mm 8 Ohm 0.5W

Order Code:

51-7384

Brand: KEPO MPN: KP50170SP1-5807
Qty Unit Price (Ex VAT)
1+ £2.53
25+ £2.31
100+ £2.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
57 in stock, despatched same dayAdditional quantity lead time 7 months

The KEPO KP50170SP1-5807 Miniature Speaker 8Ω, 450 Hz ± 20%. No audible buzzes. The KEPO speaker is a compact round, size that is suitable for signal output in machines and other equipment where space is at a premium.Typical applications include voice and signal output in machines and other equipment both indoors and outdoors.


Type Mini
Size 50mm
Impedance
Power - Rated 0.5W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot