Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

KEPO KPCM-G97H45P-43dB-1187 Microphone Capsule Omni -43dB 9.7 x 4.5mm

Order Code:  

51-7375

  Copy to clipboard
Brand: KEPO  Copy to clipboard MPN: KPCM-G97H45P-43dB-1187 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.600
25+ £0.554
100+ £0.471

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1 at factory, lead time 9 days
75 in Stock, despatched same dayAdditional quantity lead time 9 days

The KEPO PCB Mount Microphone Capsule 2.2 kΩ ± 15% Ω (9.7 x 4.5mm) is a 2VDC omni-directional capsule with a 9.7mm diameter, offering a 60dB signal-to-noise ratio.


  • Small and reliable
  • Equipped with filter
  • 100Hz to 10,000Hz frequency range
  • Manufacturer's part KPCM-G97H45P-43dB-1187
  • Frequency Response 100Hz to 10kHz
    Impedance 2200Ω
    Sensitivity -43dB
    Type Microphone capsule

    To use this facility please Sign In.

    Sign In

    Reviews


    Very good value for money

    Reviewed by: darren pearce - 15 May 2014
    This mic is super value for money. They work very well and have a high quality sound output.


    Trustpilot