Christmas Opening Hours and Delivery Dates here
4MM BLACK SAFETY TEST PROBE KLEPS 2600

4MM BLACK SAFETY TEST PROBE KLEPS 2600

Order Code:

17-2702

Brand: Hirschmann

Discontinued


4mm Safety Test Probe, 4mm Socket Contact, 4mm Socket Termination, 1000Vac/dc Voltage Rating, Black Colour, 50mR Contact Resistance, Steel Material, Nickel Plating, Polybutylene Terephthalate Insulation Material, 1000V CAT III, Nickel Contact Plating, 3.9mm Diameter, -15°C to +70°C Operating Temperature, Screw Terminal Type, These Safety Clamp-type Test Probes are Supplied with a Rotating Grip Jaw and Flexible Shaft, Special Form of Grip Jaws, Wires and Pins up to a Maximum of 4mm can be Clamped, 4mm Brass Socket Connection
Type Clamp Type Test Probe
Length 160.5mm

Trustpilot