4K5 Tools 600.642A Pipe cutter Sanitary Tools

Order Code:

13-5961

Brand: 4K5 Tools MPN: 600.642A EAN-13: 4021563730278
Qty Unit Price (Ex VAT)
1+ £10.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

4K5 Tools 600.642A is a high-precision pipe cutter designed for sanitary applications, offering consistent and clean cuts critical for maintaining hygiene standards in piping systems. Manufactured from durable materials to ensure longevity, this product features an ergonomic design that facilitates ease of use, making it suitable for operations in restricted spaces common in plumbing and mechanical environments. The 600.642A model's cutting mechanism supports a wide range of pipe materials, including PVC and stainless steel, which are frequently used in industrial and residential sanitary systems. This pipe cutter is particularly advantageous in scenarios requiring precise tubing dimensions, thereby reducing the risk of leaks and ensuring the integrity of fluid transport systems.
Type Pipe cutter
Dimensions (L x W x H) 210 x 26 x 84 mm
Height 84mm
Length 210mm
Material Polypropylene
Product Type Pipe cutter
Weight 255g
Width 26mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot